
* Images are for reference only
SXT21410ED07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410ED07-24.576M
- JLCPCB Part #
- C5915449
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 120Ω 24.576MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4090
200+
$0.9610
500+
$0.9289
1000+
$0.9128
Related Products

SXT22410ED07-24.576M
Suntsu Electronics, Inc.
$2.3157

SXT21410EE07-24.576M
Suntsu Electronics, Inc.
$2.4909

SXT21410ED17-24.576M
Suntsu Electronics, Inc.
$2.4363

XRCGE30M000F3A1AR0
Murata Electronics
$0.2928

SXT2148EA16-27.120M
Suntsu Electronics, Inc.
$1.5058

SXT21418FC17-27.000M
Suntsu Electronics, Inc.
$2.6339