
* Images are for reference only
RP131S401D-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP131S401D-E2-FE
- JLCPCB Part #
- C5890188
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1A 450mV 45uVrms 4V 6.5V 65uA 70dB@(1kHz) Fixed Over Temperature Protection、Enable Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3239
200+
$0.1292
500+
$0.1250
1000+
$0.1228
Related Products

RP131S301D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3176

RP131S421D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3176

RP131S501D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3239

R1514S060B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5212

R1173S331D-E2-FE
Nisshinbo Micro Devices Inc.
$0.4504

RP131S111B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3239