
* Images are for reference only
RP110Q122D-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP110Q122D-TR-FE
- JLCPCB Part #
- C5889991
- Package
- SC-88A
- Description
- -40℃~+85℃@(Ta) 1 1.2V 150mA 1uA 5.25V 640mV@(150mA) Fixed Over Current Protection、Soft Start、Enable Positive SC-88A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5678
200+
$0.2268
500+
$0.2204
1000+
$0.2156
Related Products

RP114Q122D-TR-FE
Nisshinbo Micro Devices Inc.
$0.4662

RP110Q182D-TR-FE
Nisshinbo Micro Devices Inc.
$0.2831

RP110Q152D-TR-FE
Nisshinbo Micro Devices Inc.
$0.2831

NJM2865F3-05-TE1
Nisshinbo Micro Devices Inc.
$0.3312

RP109Q112D5-TR-FE
Nisshinbo Micro Devices Inc.
$0.5678

RP114Q102B-TR-FE
Nisshinbo Micro Devices Inc.
$0.9812