
* Images are for reference only
158LBA200M2EG
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 158LBA200M2EG
- JLCPCB Part #
- C5872864
- Package
- Plugin,D35xL47mm
- Description
- -40℃~+85℃ 10mm 1500uF 165.79mΩ@120Hz 2000hrs@85℃ 200V 35mm 4.1A@120Hz 47mm ±20% Plugin,D35xL47mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0276
200+
$6.3966
480+
$6.1824
1000+
$6.0762