
* Images are for reference only
SXT3247AA16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA16-16.000M
- JLCPCB Part #
- C5787732
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16MHz 70Ω 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0751
200+
$0.4291
500+
$0.4147
1000+
$0.4082
Related Products

SXT3247AA16-26.000M
Suntsu Electronics, Inc.
$1.1683

SXT3247AA16-12.000M
Suntsu Electronics, Inc.
$1.0382

SXT3247AA16-36.000M
Suntsu Electronics, Inc.
$1.3676

SXT3249BA17-19.6608M
Suntsu Electronics, Inc.
$0.9643

SXT3248CB38-36.000M
Suntsu Electronics, Inc.
$1.4592

SXT32418DA38-27.000M
Suntsu Electronics, Inc.
$0.9337