
* Images are for reference only
SXT32412AA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA07-12.288M
- JLCPCB Part #
- C7341935
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12.288MHz 12pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9024
200+
$0.3603
500+
$0.3491
1000+
$0.3427
Related Products

SXT22412AA07-12.288M
Suntsu Electronics, Inc.
$0.8139

SXT32412AA17-12.288M
Suntsu Electronics, Inc.
$0.9056

SXT32421AA07-12.288M
Suntsu Electronics, Inc.
$0.6257

SXT32413CB48-13.000M
Suntsu Electronics, Inc.
$1.0262

C3E-24.576-10-1520-R
AKER
$0.4215

SXT32418FE48-19.200M
Suntsu Electronics, Inc.
$1.2643