
* Images are for reference only
SXT32418AA16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418AA16-12.000M
- JLCPCB Part #
- C5783755
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12MHz 18pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6513
200+
$0.2606
500+
$0.2525
1000+
$0.2477
Related Products

SXT32418AA17-12.000M
Suntsu Electronics, Inc.
$0.6578

SXT32418CA16-12.000M
Suntsu Electronics, Inc.
$0.7526

SXT32418DA16-12.000M
Suntsu Electronics, Inc.
$0.8523

ABM8AIG-40.000MHZ-8-7Z-T
Abracon LLC
$1.0373

SXT3249DD27-16.384M
Suntsu Electronics, Inc.
$1.1965

SXT3247AA16-11.0592M
Suntsu Electronics, Inc.
$0.7382