
* Images are for reference only
SXT22410AA48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA48-27.120M
- JLCPCB Part #
- C7098030
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 27.12MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3495
200+
$0.5389
500+
$0.5212
1000+
$0.5115
Related Products

SXT22413AA48-27.120M
Suntsu Electronics, Inc.
$1.1308

SXT22411AA48-27.120M
Suntsu Electronics, Inc.
$1.4348

SXT22410EA48-27.120M
Suntsu Electronics, Inc.
$1.5184

SXT22413BA38-16.384M
Suntsu Electronics, Inc.
$1.0037

SXT22413DB48-16.000M
Suntsu Electronics, Inc.
$1.6021

SXT22417EC27-19.200M
Suntsu Electronics, Inc.
$1.2949