
* Images are for reference only
SXT32410EB48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB48-13.560M
- JLCPCB Part #
- C5779545
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 10pF 13.56MHz ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5693
200+
$0.2284
500+
$0.2204
1000+
$0.2171
Related Products

SXT32410BB48-13.560M
Suntsu Electronics, Inc.
$0.5066

SXT32418EB48-13.560M
Suntsu Electronics, Inc.
$0.6368

SXT32410ED48-13.560M
Suntsu Electronics, Inc.
$0.5838

SXT32418AA07-24.000M
Suntsu Electronics, Inc.
$1.2994

SXT32412DA38-12.000M
Suntsu Electronics, Inc.
$0.7623

SXT32418FA16-32.000M
Suntsu Electronics, Inc.
$1.2158