
* Images are for reference only
SXT22420AA38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA38-12.000M
- JLCPCB Part #
- C5778308
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 20pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0198
200+
$0.4070
500+
$0.3941
1000+
$0.3877
Related Products

SXT22420AA48-12.000M
Suntsu Electronics, Inc.
$1.0343

SXT22422AA38-12.000M
Suntsu Electronics, Inc.
$1.1437

SXT22420AA38-32.000M
Suntsu Electronics, Inc.
$1.1051

QT252S-37.400MDDQ-T
QST Products, LLC
$0.9104

SXT22413DA07-14.31818M
Suntsu Electronics, Inc.
$1.2209

SXT2249AA16-48.000M
Suntsu Electronics, Inc.
$1.0874