
* Images are for reference only
SXT22418EE17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE17-37.400M
- JLCPCB Part #
- C5777425
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 37.4MHz 60Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1710
200+
$0.4681
500+
$0.4520
1000+
$0.4440
Related Products

SXT22412EE17-37.400M
Suntsu Electronics, Inc.
$1.1710

SXT22418ED17-37.400M
Suntsu Electronics, Inc.
$1.1597

SXT22418EE07-37.400M
Suntsu Electronics, Inc.
$1.1678

SXT22419BA07-26.000M
Suntsu Electronics, Inc.
$0.6756

SXT22414CC27-13.000M
Suntsu Electronics, Inc.
$0.9265

SXT22417DD07-25.000M
Suntsu Electronics, Inc.
$0.8654