
* Images are for reference only
SXT22412BB07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB07-16.000M
- JLCPCB Part #
- C5773852
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 12pF 16MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3688
200+
$0.5469
500+
$0.5292
1000+
$0.5196
Related Products

SXT22417BB07-16.000M
Suntsu Electronics, Inc.
$0.8895

SXT22413BB07-16.000M
Suntsu Electronics, Inc.
$1.4042

SXT22418BB07-16.000M
Suntsu Electronics, Inc.
$0.8686

SXT22412FD27-25.000M
Suntsu Electronics, Inc.
$1.0729

SXT22417CC16-16.384M
Suntsu Electronics, Inc.
$1.0890

SXT22410DB48-12.000M
Suntsu Electronics, Inc.
$0.7174