
* Images are for reference only
SXT22410FC07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FC07-25.000M
- JLCPCB Part #
- C5772887
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 25MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8284
200+
$0.3314
500+
$0.3201
1000+
$0.3137
Related Products

SXT22410FE07-25.000M
Suntsu Electronics, Inc.
$0.8445

SXT22418FC07-25.000M
Suntsu Electronics, Inc.
$0.8011

SXT22410FC07-24.000M
Suntsu Electronics, Inc.
$1.5619

FH1600017
Diodes Incorporated
$0.9378

SXT2248BB16-20.000M
Suntsu Electronics, Inc.
$1.1887

SXT22414AA16-24.000M
Suntsu Electronics, Inc.
$0.9137