This website requires JavaScript.
no-image

* Images are for reference only

IS64WV12816EDBLL-10CTLA3-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS64WV12816EDBLL-10CTLA3-TR
JLCPCB Part #
C5772479
Package
TSOPII-44
Description
-40℃~+125℃ 10ns 15mA 2.4V~3.6V 2Mbit 50mA Built-in ECC function Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4879
200+ $4.1859
500+ $4.0460
1000+ $3.9768
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons