
* Images are for reference only
SXT21418AA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418AA27-32.000M
- JLCPCB Part #
- C5920429
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 18pF 32MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9006
200+
$0.3603
500+
$0.3474
1000+
$0.3426
Related Products

SXT21412AA27-32.000M
Suntsu Electronics, Inc.
$0.9938

SXT21414AA27-32.000M
Suntsu Electronics, Inc.
$1.9651

SXT21417AA27-32.000M
Suntsu Electronics, Inc.
$1.1804

SXT21416BB27-40.000M
Suntsu Electronics, Inc.
$2.6405

SXT21412DB48-22.1184M
Suntsu Electronics, Inc.
$1.2801

SXT21410EE48-32.000M
Suntsu Electronics, Inc.
$1.0035