
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | XFDFN-6-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Output Frequency(Max) | 50MHz | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU6385KG1-TE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | XFDFN-6-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Output Frequency(Max) | 50MHz | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU6385KG1-TE3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJU6385KG1-TE3 datasheets or manufacturer documentation.
Datasheet: NJU6385KG1-TE3 Datasheet (PDF)
The NJU6385KG1-TE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.