
SST38VF6402-90-5I-B3KE-T
- Manufacturer
- MFR.Part #
- SST38VF6402-90-5I-B3KE-T
- JLCPCB Part #
- C628391
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 2.7V~3.6V 3uA 5MHz 64Mbit TFBGA-48(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-48(6x8) | |
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 18ms | |
| Features | Power-on reset、Hardware write protection、Software write protection、Absolute write protection | |
| Standby Supply Current | 3uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
SST38VF6402-90-5I-B3KE-T
Extended- Manufacturer
- MFR.Part #
- SST38VF6402-90-5I-B3KE-T
- JLCPCB Part #
- C628391
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 2.7V~3.6V 3uA 5MHz 64Mbit TFBGA-48(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SST38VF6402-90-5I-B3KE-T
Extended- Manufacturer
- MFR.Part #
- SST38VF6402-90-5I-B3KE-T
- JLCPCB Part #
- C628391
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 2.7V~3.6V 3uA 5MHz 64Mbit TFBGA-48(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SST38VF6402-90-5I-B3KE-T Specifications
SST38VF6402-90-5I-B3KE-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-48(6x8) | |
| Clock Frequency | 5MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 64Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Block Erase Time(tBE) | 18ms | |
| Features | Power-on reset、Hardware write protection、Software write protection、Absolute write protection | |
| Standby Supply Current | 3uA | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SST38VF6402-90-5I-B3KE-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SST38VF6402-90-5I-B3KE-T Documents
SST38VF6402-90-5I-B3KE-T datasheets or manufacturer documentation.
Datasheet: SST38VF6402-90-5I-B3KE-T Datasheet (PDF)
SST38VF6402-90-5I-B3KE-T Schematic Symbol & PCB Footprint
The SST38VF6402-90-5I-B3KE-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.