This website requires JavaScript.
no-image

* Images are for reference only

CY96F355RSBPMC-GS-UJE2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY96F355RSBPMC-GS-UJE2
JLCPCB Part #
C5652080
Package
LQFP-64(12x12)
Description
-40℃~+105℃ 16 Bit 160KB 3V~5.5V 51 56MHz 8KB Built-in F2MC-16FX FLASH LQFP-64(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1190

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.3764
200+ $20.4998
500+ $19.8147
1190+ $19.4770
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons