
* Images are for reference only
TLE4295G V50
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4295G V50
- JLCPCB Part #
- C152666
- Package
- SCT595-5
- Description
- -40℃~+150℃@(Tj) 1 120uA 250mV@(20mA) 30mA 45V 5V 60dB@(100Hz) Fixed Positive SCT595-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9796
10+
$1.9394
30+
$1.9137
100+
$1.8863
Related Products