This website requires JavaScript.
no-image

* Images are for reference only

EKMS551VSN181MQ50S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMS551VSN181MQ50S
JLCPCB Part #
C5632931
Package
Plugin,D25.4xL50mm
Description
-25℃~+105℃ 1.2A@120Hz 10mm 180uF 25.4mm 3000hrs@105℃ 50mm 550V ±20% 插件,D25.4xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7215
200+ $3.8796
400+ $3.7494
1000+ $3.6866
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons