* Images are for reference only
CMR08F333GPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F333GPDP
- JLCPCB Part #
- C5627335
- Package
- -
- Description
- ±2% 500V 0.033uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F333GPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F333GPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F333GPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F333GPDP datasheets or manufacturer documentation.
Datasheet: CMR08F333GPDP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP2416H224J
Cornell Dubilier Electronics
$2.013
-
150225J63HE
Cornell Dubilier Electronics
$5.0235
-
380LX471M350K052
Cornell Dubilier Electronics
$2.883
-
MLP143M035EB0D
Cornell Dubilier Electronics
$89.256
-
SLPX391M315E3P3
Cornell Dubilier Electronics
$2.6505
-
CDV30EJ680JO3
Cornell Dubilier Electronics
$41.466