
* Images are for reference only
CC02-15NG-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- CC02-15NG-RC
- JLCPCB Part #
- C5611585
- Package
- 0402
- Description
- 15nH 172mΩ 560mA ±2% 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3607
200+
$0.9424
500+
$0.9102
1000+
$0.8957