
* Images are for reference only
BC070-08-A-1-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC070-08-A-1-L-D
- JLCPCB Part #
- C5576652
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 2.26mm 250V 8P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 497
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3705
200+
$0.5469
497+
$0.5292
994+
$0.5196
Related Products

BC070-03-A-1-L-D
Global Connector Technology
$0.7029

BC070-04-A-1-L-D
Global Connector Technology
$0.6869

BC070-05-A-1-L-D
Global Connector Technology
$0.9539

1MM-R-D42-VS-00-F-TBP
TE Connectivity
$7.8155

861-13-015-30-002000
Mill-Max Mfg. Corp.
$25.6597

SFM210-LPSE-S47-SC-BK
Sullins Connector Solutions
$18.7578