
BC035-14-A-0380-0300-L-G
- Manufacturer
- MFR.Part #
- BC035-14-A-0380-0300-L-G
- JLCPCB Part #
- C5576578
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 14P 1A 1mm 1mm 2 250V Black Copper alloy Gold Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Global Connector Technology | |
| Package | Plugin,P=1mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 14P | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Contact Material | Copper alloy | |
| Row Spacing | 1mm | |
| Mounting Type | Through Hole |

* Images are for reference only
BC035-14-A-0380-0300-L-G
Extended- Manufacturer
- MFR.Part #
- BC035-14-A-0380-0300-L-G
- JLCPCB Part #
- C5576578
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 14P 1A 1mm 1mm 2 250V Black Copper alloy Gold Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BC035-14-A-0380-0300-L-G
Extended- Manufacturer
- MFR.Part #
- BC035-14-A-0380-0300-L-G
- JLCPCB Part #
- C5576578
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 14P 1A 1mm 1mm 2 250V Black Copper alloy Gold Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BC035-14-A-0380-0300-L-G Specifications
BC035-14-A-0380-0300-L-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Global Connector Technology | |
| Package | Plugin,P=1mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 14P | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Contact Material | Copper alloy | |
| Row Spacing | 1mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BC035-14-A-0380-0300-L-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BC035-14-A-0380-0300-L-G Documents
BC035-14-A-0380-0300-L-G datasheets or manufacturer documentation.
Datasheet: BC035-14-A-0380-0300-L-G Datasheet (PDF)
BC035-14-A-0380-0300-L-G Schematic Symbol & PCB Footprint
The BC035-14-A-0380-0300-L-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.