
* Images are for reference only
155MPW400K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 155MPW400K
- JLCPCB Part #
- C5478835
- Package
- Plugin,D20.5xL34mm
- Description
- -55℃~+105℃ 1.5uF 220V、400V ±10% 插件,D20.5xL34mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3626
200+
$2.1406
500+
$2.0683
1000+
$2.0329