
* Images are for reference only
FAUL0624-1R0MT
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FAUL0624-1R0MT
- JLCPCB Part #
- C5298237
- Package
- SMD,7x6.6mm
- Description
- 13.5mΩ 15A 1uH 9A AEC-Q200 ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1255
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1254
In-stock Item Pricing
Qty Unit Price
1+
$0.2320
50+
$0.2027
150+
$0.1902
1500+
$0.1616
3000+
$0.1546
4500+
$0.1504
Related Products