
* Images are for reference only
LMZ14202EXTTZX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMZ14202EXTTZX/NOPB
- JLCPCB Part #
- C5219501
- Package
- TO-PMOD(NDW)-7
- Description
- -、1mA -、4 -、Buck -、No 1MHz、2.2MHz、4.4MHz 2.8V~5.5V、6V~42V Buck、Buck-Boost、Buck Built-in、Built-in TO-PMOD(NDW)-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$50.4807
30+
$47.9785
Related Products