
- Manufacturer
- MFR.Part #
- GDQ2BFAA-WJ
- JLCPCB Part #
- C5184035
- Package
- FBGA-96
- Description
- FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | FBGA-96 | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.2V | |
| Memory Format | DDR4 SDRAM |

* Images are for reference only
GDQ2BFAA-WJ
Extended- Manufacturer
- MFR.Part #
- GDQ2BFAA-WJ
- JLCPCB Part #
- C5184035
- Package
- FBGA-96
- Description
- FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GDQ2BFAA-WJ
- JLCPCB Part #
- C5184035
- Package
- FBGA-96
- Description
- FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GDQ2BFAA-WJ Specifications
GDQ2BFAA-WJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Package | FBGA-96 | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.2V | |
| Memory Format | DDR4 SDRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GDQ2BFAA-WJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GDQ2BFAA-WJ Schematic Symbol & PCB Footprint
The GDQ2BFAA-WJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.