Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. GD5F1GQ4RB9IGR
GD5F1GQ4RB9IGR
Extended
* Images are for reference only
GD5F1GQ4RB9IGR
Attributes
Value
Manufacturer
GigaDevice Semicon Beijing
MFR.Part #
GD5F1GQ4RB9IGR
JLCPCB Part #
C5125176
Package
LGA-8(6x8)
Description
-40℃~+85℃ 1.7V~2V 10 Years 100,000 cycles 120MHz 3ms 400us 90uA SPI LGA-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerGigaDevice Semicon Beijing
PackageLGA-8(6x8)
Page Program time (TPP)400us
Clock Frequency120MHz
Data Retention - TDR (Year)10 years
Operating Temperature-40℃~+85℃
ECC有
Voltage - Supply1.7V~2V
Block Erase Time(tBE)3ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Bad block management function、Copy back write function
InterfaceSPI
Standby Supply Current90uA
Program / Erase Cycles100,000 cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. GD5F1GQ4RB9IGR
GD5F1GQ4RB9IGR

* Images are for reference only

GD5F1GQ4RB9IGR

Extended
Manufacturer

GigaDevice Semicon Beijing

MFR.Part #
GD5F1GQ4RB9IGR
JLCPCB Part #
C5125176
Package
LGA-8(6x8)
Description
-40℃~+85℃ 1.7V~2V 10 Years 100,000 cycles 120MHz 3ms 400us 90uA SPI LGA-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GD5F1GQ4RB9IGR

* Images are for reference only

GD5F1GQ4RB9IGR
Extended
Manufacturer

GigaDevice Semicon Beijing

MFR.Part #
GD5F1GQ4RB9IGR
JLCPCB Part #
C5125176
Package
LGA-8(6x8)
Description
-40℃~+85℃ 1.7V~2V 10 Years 100,000 cycles 120MHz 3ms 400us 90uA SPI LGA-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GD5F1GQ4RB9IGR Specifications

GD5F1GQ4RB9IGR technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerGigaDevice Semicon Beijing
PackageLGA-8(6x8)
Page Program time (TPP)400us
Clock Frequency120MHz
Data Retention - TDR (Year)10 years
Operating Temperature-40℃~+85℃
ECC有
Voltage - Supply1.7V~2V
Block Erase Time(tBE)3ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Bad block management function、Copy back write function
InterfaceSPI
Standby Supply Current90uA
Program / Erase Cycles100,000 cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD5F1GQ4RB9IGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GD5F1GQ4RB9IGR Documents

GD5F1GQ4RB9IGR datasheets or manufacturer documentation.

Datasheet: GD5F1GQ4RB9IGR Datasheet (PDF)

GD5F1GQ4RB9IGR Schematic Symbol & PCB Footprint

The GD5F1GQ4RB9IGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.