
* Images are for reference only
ACB66DHBT-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACB66DHBT-S621
- JLCPCB Part #
- C5096139
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 132P Beryllium copper Gold 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.1619
200+
$15.9296
500+
$15.3700
1000+
$15.0934
Related Products

ACB66DHRT-S621
Sullins Connector Solutions
$77.9546

ACB66DHAT-S621
Sullins Connector Solutions
$39.4413

ACB66DHHT-S621
Sullins Connector Solutions
$67.3542

ABB24DYHT
Sullins Connector Solutions
$13.1621

RBB106DHHT-S578
Sullins Connector Solutions
$21.1044

GCB75DHAD
Sullins Connector Solutions
$25.1165