
* Images are for reference only
NSG532
Extended
- Manufacturer
- Wuxi NCE Power Semiconductor
- MFR.Part #
- NSG532
- JLCPCB Part #
- C53463333
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 2 2.4V 2A 2A 30ns 30ns 5V~25V 800mV Low Side MOSFET、IGBT Under Voltage Protection SOT-23-6 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2950
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2950
In-stock Item Pricing
Qty Unit Price
1+
$0.1608
50+
$0.1273
150+
$0.1129
500+
$0.0950
3000+
$0.0870
6000+
$0.0822
Related Products