
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Techwinsemi Technology Co.,Ltd. | |
| Package | BGA-153 | |
| NAND Stand-By Current | 44uA | |
| Controller Stand-By Current | 76uA | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V、2.7V~3.6V | |
| Reading Speed in Sequence | 320MB/S | |
| Memory Size | 64GB | |
| Writing Speed in Sequence | 250MB/S | |
| Protocol Version | eMMC 5.1 | |
| Features | ECC error correction function、Hardware reset function | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEMCG105T10-A8S5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Techwinsemi Technology Co.,Ltd. | |
| Package | BGA-153 | |
| NAND Stand-By Current | 44uA | |
| Controller Stand-By Current | 76uA | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V、2.7V~3.6V | |
| Reading Speed in Sequence | 320MB/S | |
| Memory Size | 64GB | |
| Writing Speed in Sequence | 250MB/S | |
| Protocol Version | eMMC 5.1 | |
| Features | ECC error correction function、Hardware reset function | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEMCG105T10-A8S5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TEMCG105T10-A8S5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.