
* Images are for reference only
W-2004M05P-B400
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- W-2004M05P-B400
- JLCPCB Part #
- C53058657
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x5P 250V 2A 2mm 5 5P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1034
50+
$0.0810
150+
$0.0698
800+
$0.0614
2400+
$0.0547
4800+
$0.0513
Related Products