
* Images are for reference only
RXM0410-5R1J
Extended
- Manufacturer
- Huaxing Mechanical-Elec.
- MFR.Part #
- RXM0410-5R1J
- JLCPCB Part #
- C52268802
- Package
- MELF-0410
- Description
- -55℃~+275℃ 5.1Ω Wirewound Resistor ±5% MELF-0410 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0219
600+
$0.0186
2000+
$0.0165
10000+
$0.0146
20000+
$0.0137