
* Images are for reference only
HP122WF3012T4E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- HP122WF3012T4E
- JLCPCB Part #
- C50670518
- Package
- 2512
- Description
- -55℃~+155℃ 2W 30.1kΩ Thick Film Resistor ±1% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.0351
100+
$0.0345
300+
$0.0340
1000+
$0.0335