
* Images are for reference only
AAPS0730M5R6F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0730M5R6F
- JLCPCB Part #
- C49261509
- Package
- SMD,7.8x7.6mm
- Description
- 11.5A 33.2mΩ 5.6uH 7.3A AEC-Q200 ±20% SMD,7.8x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.6611
10+
$0.6450
30+
$0.6338
100+
$0.6241
Related Products