This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ACM2012T181W2

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
ACM2012T181W2
JLCPCB Part #
C49073841
Package
SMD-4P,2x1.2mm
Description
-40℃~+125℃ 10MΩ 125V 180Ω@100MHz 2 350mA 350mΩ 50V SMD-4P,2x1.2mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 850

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 850

In-stock Item Pricing

Qty Unit Price
1+ $0.0298
100+ $0.0292
300+ $0.0287
1000+ $0.0282

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons