
* Images are for reference only
APS0630MR47A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0630MR47A
- JLCPCB Part #
- C47327195
- Package
- SMD,7.7x6.6mm
- Description
- 18.2A 20.2A 4.1mΩ 470nH ±20% SMD,7.7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 670
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 670
In-stock Item Pricing
Qty Unit Price
1+
$0.1249
50+
$0.0978
150+
$0.0843
1000+
$0.0742
2000+
$0.0660
5000+
$0.0620
Related Products