
* Images are for reference only
GBJ2008
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- GBJ2008
- JLCPCB Part #
- C49006012
- Package
- GBJ
- Description
- -55℃~+150℃ 1.1V@10A 10uA 20A 240A 800V Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1222
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1222
In-stock Item Pricing
Qty Unit Price
1+
$0.4616
10+
$0.3603
30+
$0.3168
250+
$0.2638
500+
$0.2397
1000+
$0.2252
Related Products