
* Images are for reference only
HL-PC-3216U97GC-L
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HL-PC-3216U97GC-L
- JLCPCB Part #
- C499460
- Package
- 1206
- Description
- -40℃~+85℃ 10mA 140° 3.2V 400mcd 528nm 64mW Emerald Green Top-mount Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 534
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0216
200+
$0.0168
600+
$0.0141
3000+
$0.0122
9000+
$0.0108
21000+
$0.0100
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products