



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD,3x3.2mm | |
| Operating Temperature | -20℃~+55℃ | |
| Viewing Angle | 120° | |
| Forward Current | 240mA | |
| Peak Wavelength | 360nm~370nm@UVA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-ES-3032S22V365-B2-S1 200mA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD,3x3.2mm | |
| Operating Temperature | -20℃~+55℃ | |
| Viewing Angle | 120° | |
| Forward Current | 240mA | |
| Peak Wavelength | 360nm~370nm@UVA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-ES-3032S22V365-B2-S1 200mA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL-ES-3032S22V365-B2-S1 200mA datasheets or manufacturer documentation.
The HL-ES-3032S22V365-B2-S1 200mA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.