
* Images are for reference only
BAT15-05WH6327XTSA3
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAT15-05WH6327XTSA3
- JLCPCB Part #
- C4468506
- Package
- SOT-323-3
- Description
- 1 Pair Common Cathode 110mA 410mV@10mA 4V SOT-323-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2186
1000+
$0.0846
2500+
$0.0817
5000+
$0.0803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products