
* Images are for reference only
AAPS0840M3R3A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0840M3R3A
- JLCPCB Part #
- C47327352
- Package
- SMD,9.2x8.2mm
- Description
- 12.5A 12A 15mΩ 3.3uH AEC-Q200 ±20% SMD,9.2x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.3435
50+
$0.2689
150+
$0.2369
800+
$0.1972
2400+
$0.1794
4800+
$0.1687