
* Images are for reference only
FCP0603C151J-K1
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCP0603C151J-K1
- JLCPCB Part #
- C3777555
- Package
- 0603
- Description
- -55℃~+125℃ 150pF 16V Polyphenylene Sulfide (PPS) ±5% 0603 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1726
200+
$0.0668
500+
$0.0645
1000+
$0.0634