
* Images are for reference only
RP130K181A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP130K181A-TR
- JLCPCB Part #
- C3751884
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 1.8V 150mA 38uA 6.5V 680mV@(150mA) 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2072
200+
$0.0802
500+
$0.0774
1000+
$0.0760
Related Products

RP130K181D-TR
Nisshinbo Micro Devices Inc.
$0.1466

RP130K281A-TR
Nisshinbo Micro Devices Inc.
$0.4256

RP130K181B-TR
Nisshinbo Micro Devices Inc.
$0.2072

RP104K201D-TR
Nisshinbo Micro Devices Inc.
$0.6386

RP109L101B-TR
Nisshinbo Micro Devices Inc.
$0.6032

RP110L321D-TR
Nisshinbo Micro Devices Inc.
$0.2936