This website requires JavaScript.
no-image

* Images are for reference only

RP114K181D-TRB

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP114K181D-TRB
JLCPCB Part #
C3746587
Package
DFN(PLP)1010-4B
Description
-40℃~+85℃@(Ta) 1 1.8V 300mA 300mV@(300mA) 5.25V 75dB@(1kHz) 75uA Fixed Over Current Protection Positive DFN(PLP)1010-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 618

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0388
200+ $0.0151
500+ $0.0145
1000+ $0.0143

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons