
* Images are for reference only
R1171S331B-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1171S331B-E2-FE
- JLCPCB Part #
- C3746201
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1.5A 130uA 3.3V 50dB@(1kHz) 6V 90mV@(300mA) Fixed Over Current Protection、Over Temperature Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4383
200+
$0.1697
500+
$0.1637
1000+
$0.1607
Related Products

R1173S331B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4509

R1171S371B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4321

R1172S331B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4498

R1172S331A-E2-FE
Nisshinbo Micro Devices Inc.
$0.4509

R1172S151B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4509

R1517S501F-E2-FE
Nisshinbo Micro Devices Inc.
$0.6329