This website requires JavaScript.
no-image

* Images are for reference only

R1172S331A-E2-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1172S331A-E2-FE
JLCPCB Part #
C5853632
Package
HSOP-6J
Description
-40℃~+85℃@(Ta) 1 180mV@(1A) 1A 3.3V 30uVrms 60uA 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4508
200+ $0.1799
500+ $0.1739
1000+ $0.1709
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons