
* Images are for reference only
3SMBJ5938B-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 3SMBJ5938B-TP
- JLCPCB Part #
- C3736867
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 1uA 36V 38Ω 3W 850Ω DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1935
10+
$0.1530
30+
$0.1357
100+
$0.1140
500+
$0.1043
1000+
$0.0986
Related Products