
* Images are for reference only
ELXM401VSN181MP45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXM401VSN181MP45S
- JLCPCB Part #
- C3721811
- Package
- Plugin,D22xL47mm
- Description
- -25℃~+105℃ 10mm 180uF 22mm 400V 47mm 7000hrs@105℃ 990mA@120Hz ±20% 插件,D22xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4494
200+
$1.3348
500+
$1.2881
1000+
$1.2656
Related Products